Festo, 40 mm R 1/4 Pneumatic Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 880-780
- Mfr. Part No.:
- MA-40-16-R1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
£106.38
(exc. VAT)
£127.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.38 |
*price indicative
- RS Stock No.:
- 880-780
- Mfr. Part No.:
- MA-40-16-R1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/4 inch | |
| Connection Size | R 1/4 | |
| Connection Type | Pneumatic | |
| Series | MA-40-16-R1/4-EN | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | UKAS | |
| Model Number | 187080 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/4 inch | ||
Connection Size R 1/4 | ||
Connection Type Pneumatic | ||
Series MA-40-16-R1/4-EN | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated UKAS | ||
Model Number 187080 | ||
- COO (Country of Origin):
- PL
Festo Analogue Positive Pressure Gauge, 0 to 16 Bar Indication, -20°C to +60°C Operating Temperature - MA-40-16-R1/4-EN
Monitor and measure the pressure in your fluid power systems with this analogue positive pressure gauge from Festo. By accurately assessing pressure levels, you can prevent damage to your machinery and boost productivity through reduced maintenance downtime. The unit has a corrosion-resistant brass plug so you can depend on it for long-lasting use in wet or humid environments. Thanks to a pressure measurement range between 0 and 16 bar, you can use this pressure gauge with both light-duty and heavy-duty equipment.
Features & Benefits
• ABS housing resists impact and abrasion for long-term performance
• R1/4 thread size for compatibility with standard machinery
• IP43 rating indicates it's protected from tools and wires bigger than 1mm
• Light weight of 70g puts minimal strain on your equipment
Applications
• HVAC systems
• Sanitation plants
• Food and beverage production
What's the operating temperature range of this analogue positive pressure gauge?
The component has a broad operating temperature range between -20°C and +60°C, so it's a practical choice for use in challenging industrial settings.


