Camozzi, 50 mm R1/8 Threaded Pressure Gauge, 4 bar
- RS Stock No.:
- 830-168
- Mfr. Part No.:
- M053-P04
- Brand:
- Camozzi
Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.60 |
*price indicative
- RS Stock No.:
- 830-168
- Mfr. Part No.:
- M053-P04
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Radial | |
| Connection Size | R1/8 | |
| Connection Type | Threaded | |
| Series | M053 | |
| Case Material | Steel | |
| Dial Size | 50mm | |
| Connection Location | Rear | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Radial | ||
Connection Size R1/8 | ||
Connection Type Threaded | ||
Series M053 | ||
Case Material Steel | ||
Dial Size 50mm | ||
Connection Location Rear | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- BG
The Camozzi Pressure gauge provides precise measurements for industrial applications, ensuring reliability in monitoring operational pressure levels within specified ranges.
Designed for industrial applications, ensuring robust performance
Features a rear connection for easy installation in confined spaces
Calibrated to measure pressures from 0 to 4 bar for a range of uses
Compact dimensions enhance suitability for tight operational environments
