Camozzi, 48.8 mm R1/8 Threaded Pressure Gauge, 12 bar
- RS Stock No.:
- 830-169
- Mfr. Part No.:
- M053-R12
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£14.63
(exc. VAT)
£17.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.63 |
*price indicative
- RS Stock No.:
- 830-169
- Mfr. Part No.:
- M053-R12
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Maximum Pressure Measurement | 12bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Radial | |
| Connection Size | R1/8 | |
| Connection Type | Threaded | |
| Series | M053 | |
| Case Material | Steel | |
| Connection Location | Rear | |
| Dial Colour | White | |
| Dial Size | 48.8mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Maximum Pressure Measurement 12bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Radial | ||
Connection Size R1/8 | ||
Connection Type Threaded | ||
Series M053 | ||
Case Material Steel | ||
Connection Location Rear | ||
Dial Colour White | ||
Dial Size 48.8mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- BG
The Camozzi Pressure gauge provides precise measurements for industrial applications, ensuring reliability in monitoring operational pressure levels within specified ranges.
Products designed for industrial applications enhance operational efficiency
Radial connection facilitates easy installation and compatibility
Measurement range of 0 to 12 bar allows for versatile use in various environments
Dimensions optimise space-saving and fit in Compact areas
