Camozzi, 38.8 mm R1/8 Threaded Pressure Gauge, 4 bar

Subtotal (1 unit)*

£14.63

(exc. VAT)

£17.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.63

*price indicative

RS Stock No.:
830-163
Mfr. Part No.:
M043-P04
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Radial

Connection Size

R1/8

Connection Type

Threaded

Series

M043

Case Material

Steel

Dial Colour

White

Connection Location

Rear

Dial Size

38.8mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
BG
The Camozzi Gauge with rear connection is designed to measure pressure within industrial settings. They cater specifically to applications requiring accurate readings in various working environments.

Products designed for industrial applications

Pressure measurement range from 0 to 4 bar

Compact dimensions with a height of 25 mm and a diameter of 38.8 mm

Robust construction ensuring reliable performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy