RS PRO, 50 mm 1/8 in R 1/8 Pressure Gauge, 10 bar

Image representative of range

Subtotal (1 unit)*

£11.71

(exc. VAT)

£14.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.71

*price indicative

RS Stock No.:
734-233
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

R1/8

Connection Size

1/8 in

Accuracy

±2.5 %

Connection Type

R 1/8

Series

RS PRO

Case Material

Stainless Steel

Dial Size

50mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1, EU

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 50 mm Pressure Gauge, Stainless Steel


The RS PRO Pressure Gauge is designed for accurate pressure measurement in a range of industrial applications. With a Durable stainless steel case and a clear 50 mm white dial, it ensures reliable performance and easy readability. Ideal for environments requiring precision, this gauge operates effectively up to 10 bar.

Features and Benefits


Accuracy: ±2.5% ensures precise pressure readings.
Stainless Steel Case: Provides durability and resistance to corrosion.
Back Entry Connection: Facilitates easy installation in various setups.
White Dial: Enhances readability in diverse lighting conditions.
Wide Pressure Range: Measures from 0 to 10 bar for versatile use.

Applications


Industrial machinery
HVAC systems
Hydraulic systems
Pneumatic equipment

Additional Information


Connection Size: 1/8 in R thread
Maximum Operating Temperature: 60 °C
Standards: Complies with EN 837-1 and EU regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy