RS PRO, 50 mm R 1/8 in Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 192-6255
- Brand:
- RS PRO
Subtotal (1 unit)*
£111.49
(exc. VAT)
£133.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 362 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.49 |
*price indicative
- RS Stock No.:
- 192-6255
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/8 in | |
| Accuracy | 2.5 %FS | |
| Series | RS PRO | |
| Case Material | ABS Plastic | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN837-1/6 class 2.5 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/8 in | ||
Accuracy 2.5 %FS | ||
Series RS PRO | ||
Case Material ABS Plastic | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN837-1/6 class 2.5 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Steel Analog Pressure Gauge - R 1/8
Even though technology in pressure or liquid accuracy instrument has impressively evolved during the last decade, the Analog Pressure Gauge has its place in many applications to support the BIG or small project. Having a reliable measuring Gauge is Crucial for the safety of the user; therefore, you need high-quality Gauge while keeping your budget under control.
Today, we are proudly introducing our own branded RS PRO Pressure Gauge allowing only one-way data interpretation where no power source is required as the Gauge is purely mechanical.
The Analog Pressure Gauge, known as Dial Gauge is designed on the Bourdon tube operating principle, creating a perfect fit within small capacity compressors, medical engineering, heating and Air conditioning applications.
Our dual scale (bar and psi display) work exceptionally well for monitoring the pressures of gaseous and liquid media (except highly viscous media).
The ambient operating temperature for back entry measurement Gauge is offering a range from -40°C up to +60°C, bringing some flexibility to handle.
If calibration is what you are looking for, you can explore our RS article number 1926254 or 1926255 to have a peace of mind and making sure your devices have approval each year to enjoy safety exploitation for many years to come.
Features and Benefits
Applications
The Gauge with maximum pressure measurement of 10 bar with a diverse range of industries across multiple sectors, makes them mandatory, particularly in:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Note
Suitable for all gaseous and liquid media that will not abstract the pressure system or attack copper alloy parts.
