RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-230
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£11.17
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.17 |
*price indicative
- RS Stock No.:
- 734-230
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Connection Type | R 1/8 | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Stainless Steel | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Connection Type R 1/8 | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Stainless Steel | ||
Dial Size 40mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, Stainless Steel
The RS PRO 40 mm Pressure Gauge is designed for precise pressure measurement in various industrial applications. With a robust stainless steel case and a back entry connection, this gauge ensures durability and reliability in demanding environments. It is Ideal for monitoring systems where accurate pressure readings are crucial.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Case Material: Stainless steel provides durability and corrosion resistance.
Connection Location: Back entry allows for easy installation in confined spaces.
Connection Size: 1/8 in connection size for compatibility with standard fittings.
Dial Colour: White dial for clear visibility of readings.
Maximum Operating Temperature: 60 °C suitable for a range of environments.
Pressure Range: Measures from 0 to 10 bar for versatile application.
Case Material: Stainless steel provides durability and corrosion resistance.
Connection Location: Back entry allows for easy installation in confined spaces.
Connection Size: 1/8 in connection size for compatibility with standard fittings.
Dial Colour: White dial for clear visibility of readings.
Maximum Operating Temperature: 60 °C suitable for a range of environments.
Pressure Range: Measures from 0 to 10 bar for versatile application.
Applications
Industrial machinery
HVAC systems
Hydraulic systems
Pneumatic systems
HVAC systems
Hydraulic systems
Pneumatic systems
Additional Information
Standards: Complies with EN 837-1 and EU standards for pressure gauges.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
