RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-228
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 734-228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/8 in Connection
The RS PRO 40 mm Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a measurement range from 0 to 10 bar, this gauge is Ideal for monitoring and controlling pressure in systems where precision is crucial. Its Compact design and back entry connection make it easy to install in tight spaces.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 40 mm for clear visibility of measurements.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in a range of environments.
Case Material: Plastic for durability and lightweight handling.
Dial Colour: White for easy reading of the gauge.
Dial Size: 40 mm for clear visibility of measurements.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in a range of environments.
Case Material: Plastic for durability and lightweight handling.
Dial Colour: White for easy reading of the gauge.
Applications
HVAC systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Additional Information
Complies with EN 837-1 and EU standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


