RS PRO, 50 mm 1/8 in R 1/8 Pressure Gauge, 4 bar

Subtotal (1 unit)*

£10.62

(exc. VAT)

£12.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.62

*price indicative

RS Stock No.:
734-235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

R1/8

Connection Size

1/8 in

Accuracy

±2.5 %

Connection Type

R 1/8

Series

RS PRO

Case Material

Plastic

Connection Location

Back Entry

Dial Size

50mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1, EU

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 50 mm Pressure Gauge, R 1/8 in Connection


The RS PRO Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 50 mm and a back entry connection, it provides clear readings and easy installation. Ideal for monitoring systems where precise pressure measurement is crucial.

Features and Benefits


Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 50 mm dial for clear visibility.
Connection Type: R 1/8 in back entry for easy installation.
Material: Durable plastic case for long-lasting use.
Temperature Range: Operates up to 60 °C for versatile applications.
Pressure Range: Measures from 0 to 4 bar for a wide range of uses.

Applications


Industrial pressure monitoring
HVAC systems
Pneumatic systems

Additional Information


Complies with EN 837-1 and EU standards for safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy