Festo R 1/8 Digital Pressure & Vacuum Gauges, 40 mm, 6 bar
- RS Stock No.:
- 651-049
- Mfr. Part No.:
- PAGN-40-0.6M-R18-1.6
- Brand:
- Festo
Subtotal (1 unit)*
£17.66
(exc. VAT)
£21.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.66 |
*price indicative
- RS Stock No.:
- 651-049
- Mfr. Part No.:
- PAGN-40-0.6M-R18-1.6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Digital Pressure & Vacuum Gauges | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/8 | |
| Connection Type | Type R | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Connection Location | Panel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 6bar | ||
Product Type Digital Pressure & Vacuum Gauges | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/8 | ||
Connection Type Type R | ||
Case Material ABS | ||
Dial Size 40mm | ||
Minimum Operating Temperature -20°C | ||
Connection Location Panel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge is designed to provide reliable measurement of pressure in various applications. Constructed with a Bourdon tube mechanism, this gauge operates within an indicating range of 0 MPa to 0.6 MPa, ensuring precise readings for inert gases and neutral fluids. Its robust design includes a durable ABS housing, making it suitable for challenging environments with ambient temperatures ranging from -20 °C to 60 °C and storage temperatures from -40 °C to 70 °C. The product is not only RoHS-compliant but also adheres to EN 837-1 standards for safety and performance. With its double scale display, users can effortlessly monitor pressure in both MPa and bar measurements, making it an essential tool for professionals seeking dependable pressure monitoring solutions.
Bourdon tube design ensures long lasting and accurate performance
Double scale display provides clear readings in both MPa and bar
Constructed with a durable ABS housing for enhanced durability
Suitable for various mounting types including in line installation
Robust protection against environmental factors with IP43 rating
Rated for use with inert gases and neutral fluids expanding application potential
Compliance with EN 837 1 standards for safety and reliability
Lightweight at 60 g facilitating easy installation and handling


