Festo G 1/8 Pressure Gauge, 40 mm, 10 bar

Subtotal (1 unit)*

£13.94

(exc. VAT)

£16.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.94

*price indicative

RS Stock No.:
647-497
Mfr. Part No.:
PAGN-40-1M-G18PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/8

Connection Type

Type G

Case Material

ABS

Dial Size

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo Pressure gauge is a precision instrument designed to measure pressure in inert gases and neutral fluids efficiently. A robust Bourdon tube mechanism ensures reliable performance within an indicating range of 0 MPa to 1 MPa, making it suitable for various industrial applications. This gauge's IP43 rated protection ensures durability in challenging environments, while the wide temperature range of -20 °C to 60 °C and storage capability of -40 °C to 70 °C enhance its versatility. Designed for in-line installation, it features a centred rear side connection with a G1/8 pneumatic connection, allowing for easy integration into existing setups. Its compliance with EN 837-1 standard and RoHS directive underscores its commitment to quality and safety.

Reliable Bourdon tube design for accurate pressure readings

Indicating range from 0 MPa to 1 MPa accommodates a variety of needs

Certified for use in explosion protection zones

IP43 degree of protection enhances resilience against dust and water

Wide operating temperature range ensures reliable performance in different environments

Double scale display for versatile readability

Crafted from durable materials including brass and ABS housing for long lasting use

RoHS compliant construction reflects a commitment to environmental responsibility

Lightweight design at 60 g facilitates easy mounting and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy