Stauff G 1/4 Digital Pressure Gauge, 90 mm, 1000 bar
- RS Stock No.:
- 611-300
- Mfr. Part No.:
- SPG-DIGI-B1000-B
- Brand:
- Stauff
Subtotal (1 unit)*
£389.33
(exc. VAT)
£467.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.33 |
*price indicative
- RS Stock No.:
- 611-300
- Mfr. Part No.:
- SPG-DIGI-B1000-B
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Digital Pressure Gauge | |
| Maximum Pressure Measurement | 1000bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Connection Location | Bottom Entry | |
| Dial Size | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Digital Pressure Gauge | ||
Maximum Pressure Measurement 1000bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Connection Location Bottom Entry | ||
Dial Size 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Digital pressure gauge designed for precise monitoring in hydraulic systems using oils, lubricants, or water. It offers a measurement range from 0 to 1000 bar with an accuracy of 0.25% of full scale, and connects via a G 1/4 BSPP thread. It is ideal for both mobile and stationary applications requiring high-resolution pressure data.
Compact and reliable
Bar graph display
Backlit display
Battery status indicator
Related links
- Stauff G 1/4 Digital Pressure Gauge 400 bar
- Stauff G 1/4 Digital Pressure Gauge 600 bar
- SKF 100 MPa
- Stauff G 1/4 Adapter SMA 20 R 1/4 V M16 Male Steel
- Stauff G 1/4 Adapter SMD 20 R 1/4 V M16 Female Steel
- Parker 1/4 in USB Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar, RSCAL
- Parker 1/4 in USB Digital Pressure Gauge 16 bar, RSCAL
