Parker 1/4 in USB Digital Pressure Gauge, 90 mm, 16 bar, RSCAL
- RS Stock No.:
- 941-291
- Mfr. Part No.:
- SCJN-KIT-016
- Brand:
- Parker
Subtotal (1 unit)*
£490.62
(exc. VAT)
£588.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.62 |
*price indicative
- RS Stock No.:
- 941-291
- Mfr. Part No.:
- SCJN-KIT-016
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Digital Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | 4.5 bar | |
| Connection Size | 1/4 in | |
| Accuracy | ±0.5 % | |
| Connection Type | 1/4 in | |
| Interface Type | USB | |
| Series | SCJN | |
| Case Material | Metal | |
| Minimum Operating Temperature | -10°C | |
| Dial Size | 90mm | |
| Standards/Approvals | ISO 228-1, ISO 9001, IEC 60068-2-29/25, IEC 60068-2-6/ 10 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Pressure Measurement 16bar | ||
Product Type Digital Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection 4.5 bar | ||
Connection Size 1/4 in | ||
Accuracy ±0.5 % | ||
Connection Type 1/4 in | ||
Interface Type USB | ||
Series SCJN | ||
Case Material Metal | ||
Minimum Operating Temperature -10°C | ||
Dial Size 90mm | ||
Standards/Approvals ISO 228-1, ISO 9001, IEC 60068-2-29/25, IEC 60068-2-6/ 10 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Measuring Device Kit features a SensoControl Service Junior Measuring Device. The Service Junior measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate.
One button recording eliminates the need for complex calculations and tedious configurations
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker 1/4 in USB Digital Pressure Gauge 16 bar
- Parker 1/4 in USB Digital Pressure Gauge 16 bar, UKAS
- Parker 1/4 in Digital Pressure Gauge 16 bar, RSCAL
- Parker 1/4 in Pressure Gauge 100 bar, RSCAL
- Parker 1/4 in Pressure Gauge 600 bar, RSCAL
- Parker 1/4 in Pressure Gauge 400 bar, RSCAL
- Parker 1/4 in Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar, RSCAL
