Parker 1/4 in Digital Pressure Gauge, 90 mm, 16 bar, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
941-283
Mfr. Part No.:
SCJN-016-L1
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Maximum Pressure Measurement

16bar

Product Type

Digital Pressure Gauge

Minimum Pressure Measurement

-1bar

Connection Size

1/4 in

Accuracy

±0.5 %

Series

SCJN

Dial Size

90mm

Number of Display Digits

4.5

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60068-2-6/ 10, EN 60529

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Service Junior Digital Pressure Gauge measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate. Accurate measurements over a wide pressure range usually require multiple mechanical gauges. Due to the high accuracy, resolution and long term stability as well as the 4 1/2-digit display, the Service Junior performs this task with only one instrument.

Extremely robust and reliable due to metal housing

One button recording eliminates the need for complex calculations and tedious configurations

Memory optimization through automatic data compression

Suitable for measuring hydraulic and pneumatic system pressures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy