Parker 1/4 in LCD Digital Pressure Gauge 16bar 90mm Outside Diameter
- RS Stock No.:
- 173-998
- Mfr. Part No.:
- SCJN-KIT-016-L1
- Brand:
- Parker
Subtotal (1 unit)*
£484.93
(exc. VAT)
£581.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £484.93 |
*price indicative
- RS Stock No.:
- 173-998
- Mfr. Part No.:
- SCJN-KIT-016-L1
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | -1bar | |
| Display Type | LCD | |
| Connection Size | 1/4 in | |
| Gauge Outside Diameter | 90mm | |
| Best Accuracy | ±0.5% | |
| Series | SCJN | |
| Pressure Range | -1 → 16bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement -1bar | ||
Display Type LCD | ||
Connection Size 1/4 in | ||
Gauge Outside Diameter 90mm | ||
Best Accuracy ±0.5% | ||
Series SCJN | ||
Pressure Range -1 → 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Measuring Device Kit features a SensoControl Service Junior Measuring Device. The Service Junior measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate.
One button recording eliminates the need for complex calculations and tedious configurations
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker 1/4 in LCD Digital Pressure Gauge 16bar 90mm Outside Diameter
- Parker 1/4 in LCD Pressure Gauge Service Kit (0 to 400 bar) 600bar 90mm Outside Diameter
- Parker 1/4 in LCD Pressure Gauge Service Kit (0 to 400 bar) 400bar 90mm Outside Diameter
- Parker 1/4 in LCD Digital Pressure Gauge 100bar 90mm Outside Diameter
- Parker 1/4 in LCD Digital Pressure Gauge 400bar 90mm Outside Diameter
- Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter
- Parker 1/4 in Digital Pressure Gauge 600bar Bottom Entry
- Parker 1/4 in Digital Pressure Gauge 400bar Bottom Entry
