Festo, 26 mm G 1/8 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 351-627
- Mfr. Part No.:
- PAGN-26-1M-G18S
- Brand:
- Festo
Subtotal (1 unit)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.99 |
*price indicative
- RS Stock No.:
- 351-627
- Mfr. Part No.:
- PAGN-26-1M-G18S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 10bar | |
| Pressure Connection | G1/8 with Sealing Ring | |
| Connection Size | G 1/8 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 26mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8088986 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 10bar | ||
Pressure Connection G1/8 with Sealing Ring | ||
Connection Size G 1/8 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 26mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8088986 | ||
- COO (Country of Origin):
- CN
The Festo pressure gauge is engineered for precise measurement in various industrial applications, offering reliable performance and high accuracy. Designed with a robust Bourdon tube mechanism, it stands up to challenging conditions while ensuring exceptional durability. The gauge operates seamlessly within an indicating range tailored for low pressure, making it ideal for monitoring inert gases and neutral fluids. With its user-friendly in-line installation and compact form factor, this gauge is a dependable asset for any system requiring meticulous pressure oversight.
Conforms to EN 837-1 standard for quality assurance
Featuring a degree of protection rated at IP43
Handles storage temperatures as low as -40 °C
Constructed with RoHS-compliant materials
Provides measurement accuracy in class 1.6
Compact design with a nominal size of 40 mm


