Festo, 26 mm G 1/8 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 343-250
- Mfr. Part No.:
- PAGN-26-10-G18S
- Brand:
- Festo
Subtotal (1 unit)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.99 |
*price indicative
- RS Stock No.:
- 343-250
- Mfr. Part No.:
- PAGN-26-10-G18S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 10bar | |
| Pressure Connection | G1/8 with Sealing Ring | |
| Connection Size | G 1/8 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 26mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8088985 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 10bar | ||
Pressure Connection G1/8 with Sealing Ring | ||
Connection Size G 1/8 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 26mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8088985 | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge is a testament to precision and reliability, designed specifically for demanding applications in various industries. Featuring a robust Bourdon tube design, it ensures accurate measurement of pressure within inert gases and neutral fluids. The gauge offers an impressive operating range of 0 bar to 10 bar, making it a versatile instrument for monitoring pressures in critical systems. Crafted with high-quality materials, including RoHS-compliant components, it also boasts a degree of protection rated at IP43, ensuring durability in various environments. With user-centric design elements like in-line installation and a central connection position, this gauge is both practical and efficient, making it an essential tool for professionals who require unwavering performance.
Robust Bourdon tube construction ensures reliable pressure measurement
Offers a dual scale for versatility in readings between bar and psi
Designed for in line installation to facilitate easy integration
Storage and operational temperature supports a wide range of industrial environments
Compact and lightweight design enhances portability without sacrificing performance


