Fluke PMM-200K -15 psi to 30 psi Pressure Indicator

Subtotal (1 unit)*

£1,739.10

(exc. VAT)

£2,086.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,739.10

*price indicative

Calibration Options:

Each

£2,237.00

(exc. VAT)

£2,684.40

(inc. VAT)

RS Stock No.:
533-873
Mfr. Part No.:
FLK-PMM-200K
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

30psi

Battery Type

Rechargeable Lithium-ion

Product Type

Pressure Indicator

Minimum Pressure Measurement

-15psi

Resolution

0.001 psi

Pressure Port Type

Gauge

Model Number

PMM-200K

Data Logging

No

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Weight

320g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

27.94mm

Standards/Approvals

IEC 62133, IEC 610101, UN 38.3

Height

28.45mm

Length

57.15mm

Hazardous Area Certification

IEC 62133

Plug Type

Type A

COO (Country of Origin):
CN

Fluke Pressure Indicator, 30psi Maximum Pressure, 0.001psi Resolution - FLK-PMM-200K


This pressure indicator is a handheld instrument for measuring gauge pressure across negative and positive ranges with portable battery operation. It provides a Visual readout on a graphic colour display and supports current loop input for integration with control systems. The unit is designed for field and workshop use where compactness and electrical safety approvals are required.

Features and Benefits:


• Resolution 0.001psi for fine pressure discrimination
• Measures -15psi to 30psi to cover vacuum and low positive pressures
• Rechargeable lithium‑ion battery enables untethered operation
• Leak testing capability for locating system pressure loss
• Operates between -10°C and 50°C for varied ambient conditions
• Type A plug simplifies charging and external power connection

Applications


• Suitable for portable HVAC pressure verification and diagnostics
• Ideal for leak testing pneumatic and small hydraulic systems
• Used with control loops requiring current loop measurement
• Can be used for on-site pressure checks in service vehicles
• Used for handheld measurement where Compact size is necessary

What environmental range supports outdoor use?


The device will operate between -10°C and 50°C, allowing use across common temperate field conditions.

How does the unit connect to external control systems?


It incorporates current loop measurement capability for integration with industrial monitoring circuits.

What battery chemistry and charging connector are provided?


A rechargeable lithium‑ion battery is supplied and charged via a Type A plug.

What approvals relate to electrical and transport safety?


It holds IEC 62133 and IEC 61010 approvals and meets UN 38.3 for battery transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy