Fluke PMM-200K -15 psi to 30 psi Pressure Indicator, RSCAL
- RS Stock No.:
- 533-874
- Mfr. Part No.:
- FLK-PMM-200K
- Brand:
- Fluke
Subtotal (1 unit)*
£2,207.00
(exc. VAT)
£2,648.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | £2,207.00 |
*price indicative
- RS Stock No.:
- 533-874
- Mfr. Part No.:
- FLK-PMM-200K
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 30psi | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Pressure Indicator | |
| Minimum Pressure Measurement | -15psi | |
| Resolution | 0.001 psi | |
| Pressure Port Type | Gauge | |
| Data Logging | No | |
| Model Number | PMM-200K | |
| Display Type | Graphic Colour | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 320g | |
| Maximum Operating Temperature | 50°C | |
| Width | 27.94mm | |
| Length | 57.15mm | |
| Standards/Approvals | IEC 62133, IEC 610101, UN 38.3 | |
| Height | 28.45mm | |
| Hazardous Area Certification | IEC 62133 | |
| Calibrated | RSCAL | |
| Plug Type | Type A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 30psi | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Pressure Indicator | ||
Minimum Pressure Measurement -15psi | ||
Resolution 0.001 psi | ||
Pressure Port Type Gauge | ||
Data Logging No | ||
Model Number PMM-200K | ||
Display Type Graphic Colour | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 320g | ||
Maximum Operating Temperature 50°C | ||
Width 27.94mm | ||
Length 57.15mm | ||
Standards/Approvals IEC 62133, IEC 610101, UN 38.3 | ||
Height 28.45mm | ||
Hazardous Area Certification IEC 62133 | ||
Calibrated RSCAL | ||
Plug Type Type A | ||
- COO (Country of Origin):
- CN
Fluke Pressure Indicator, 30psi Maximum Pressure, 0.001psi Resolution - FLK-PMM-200K
Features and Benefits:
• Measures -15psi to 30psi to cover vacuum and low positive pressures
• Rechargeable lithium‑ion battery enables untethered operation
• Leak testing capability for locating system pressure loss
• Operates between -10°C and 50°C for varied ambient conditions
• Type A plug simplifies charging and external power connection
Applications
• Ideal for leak testing pneumatic and small hydraulic systems
• Used with control loops requiring current loop measurement
• Can be used for on-site pressure checks in service vehicles
• Used for handheld measurement where Compact size is necessary
What environmental range supports outdoor use?
How does the unit connect to external control systems?
What battery chemistry and charging connector are provided?
What approvals relate to electrical and transport safety?
Related links
- Fluke PMM-200K -15 psi to 30 psi Pressure Indicator, UKAS
- Fluke PMM-200K -15 psi to 30 psi Pressure Indicator
- Fluke -13 psi to 1000 psi Pressure Module, RSCAL
- Fluke -13 psi to 600 psi Pressure Module, RSCAL
- Fluke -13 psi to 300 psi Pressure Module, RSCAL
- Fluke 0 psi to 30 psi Pressure Module
- Fluke -13 psi to 1000 psi Pressure Module
- Fluke 0 psi to 1000 psi Pressure Module
