Fluke 0 psi to 1000 psi Pressure Module

Subtotal (1 unit)*

£2,737.00

(exc. VAT)

£3,284.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,737.00

*price indicative

RS Stock No.:
533-891
Mfr. Part No.:
FLK-PMM-7000KA
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Battery Type

Rechargeable Lithium-ion

Product Type

Pressure Module

Maximum Pressure Measurement

1000psi

Minimum Pressure Measurement

0psi

Resolution

0.01 psi

Pressure Port Type

Absolute

Data Logging

No

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Weight

4.9kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

100mm

Height

290mm

Width

215mm

Standards/Approvals

IEC 62133, UN 38.3, IEC 610101

Hazardous Area Certification

IEC 62133

Plug Type

Type A

COO (Country of Origin):
CN

Fluke Pressure Module, 1000 psi Maximum Pressure Measurement, 0.01 psi Resolution - FLK-PMM-7000KA


This pressure module provides portable measurement and diagnostic capability for industrial pressure systems. Designed for field and workshop use, it measures absolute pressure from 0 to 1000 psi and displays readings on a graphic colour screen. The unit operates from a rechargeable lithium‑ion battery and supports current‑loop measurement and leak testing, making it suited to routine checks and commissioning tasks in temperature‑controlled environments.

Features and Benefits:


• High‑resolution 0.01 psi reading enables fine detection of pressure changes
• Rechargeable lithium‑ion power delivers untethered field operation
• Absolute pressure port allows direct measurement of sealed systems
• Current‑loop measurement supports integration with control circuits
• Leak‑testing function identifies system integrity issues quickly
• Hazardous‑area certification IEC 62133 ensures compliant battery handling

Applications


• Suitable for pressure calibration of compressors and pumps
• Ideal for leak diagnosis on sealed refrigeration circuits
• Used with control panels for current‑loop verification
• Can be used for commissioning industrial pneumatic systems
• Used for site checks where portable, battery‑powered testing is required

What environmental temperatures can it reliably operate within?


It is rated for use between -10°C and 50°C to cover typical indoor and sheltered outdoor tasks.

How portable is the unit for site visits and transportation?


At 4.9 kg it is light enough for single‑person carry and routine on‑site movement.

What power accessory compatibility does it have for charging?


It uses a Type A plug for charging from commonly available power sources.

Does the display support complex readouts for troubleshooting?


The graphic colour display presents clear numerical and visual data to aid diagnostic decisions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy