Fluke -13 psi to 300 psi Pressure Module
- RS Stock No.:
- 533-882
- Mfr. Part No.:
- FLK-PMM-2000K
- Brand:
- Fluke
Subtotal (1 unit)*
£2,108.00
(exc. VAT)
£2,529.60
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | £2,108.00 |
*price indicative
Calibration Options:
Each
£2,244.50
(exc. VAT)
£2,693.40
(inc. VAT)
- RS Stock No.:
- 533-882
- Mfr. Part No.:
- FLK-PMM-2000K
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Pressure Module | |
| Maximum Pressure Measurement | 300psi | |
| Minimum Pressure Measurement | -13psi | |
| Resolution | 0.001 psi | |
| Pressure Port Type | Gauge | |
| Data Logging | No | |
| Current Loop Measurement | Yes | |
| Display Type | Graphic Colour | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Weight | 4.9kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 290mm | |
| Length | 100mm | |
| Width | 215mm | |
| Standards/Approvals | Lithium battery IEC 62133, General IEC 610101, UN 38.3 | |
| Hazardous Area Certification | IEC 62133 | |
| Plug Type | Type A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Pressure Module | ||
Maximum Pressure Measurement 300psi | ||
Minimum Pressure Measurement -13psi | ||
Resolution 0.001 psi | ||
Pressure Port Type Gauge | ||
Data Logging No | ||
Current Loop Measurement Yes | ||
Display Type Graphic Colour | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Weight 4.9kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 290mm | ||
Length 100mm | ||
Width 215mm | ||
Standards/Approvals Lithium battery IEC 62133, General IEC 610101, UN 38.3 | ||
Hazardous Area Certification IEC 62133 | ||
Plug Type Type A | ||
- COO (Country of Origin):
- CN
Fluke Pressure Module, 300 psi Maximum Pressure Measurement, 0.001 psi Resolution - FLK-PMM-2000K
Features and Benefits:
• Measurement range -13psi to 300psi for wide-span testing
• Rechargeable lithium‑ion battery enabling untethered operation
• Current loop measurement for integration with control systems
• Leak testing functionality to identify integrity faults quickly
• Rated to operate up to 50°C for warm industrial conditions
Applications
• Ideal for pneumatic system commissioning and maintenance
• Used with control loops requiring 4-20mA pressure feedback
• Can be used for pressure decay leak testing of components
• Suitable for portable inspection of process plant pressure points
What power connector does it use for charging and connectivity?
What safety or battery standards does its power source meet?
How heavy is the unit for field portability considerations?
What display type is fitted for readability in various lighting?
Related links
- Fluke -13 psi to 300 psi Pressure Module, UKAS
- Fluke -13 psi to 300 psi Pressure Module, RSCAL
- Fluke -13 psi to 1000 psi Pressure Module
- Fluke -13 psi to 600 psi Pressure Module
- Fluke -13 psi to 600 psi Pressure Module, RSCAL
- Fluke -13 psi to 600 psi Pressure Module, UKAS
- Fluke -13 psi to 1000 psi Pressure Module, RSCAL
- Fluke -13 psi to 1000 psi Pressure Module, UKAS

