WAGO Adhesive Marker

Subtotal (1 unit)*

£45.28

(exc. VAT)

£54.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.28

*price indicative

RS Stock No.:
278-3997
Mfr. Part No.:
210-834
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Width

5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Marking strips are designed for Smart Printer. This marking strips are available with a self adhesive feature. It is available in white color.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy