WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack

Subtotal (1 unit)*

£45.28

(exc. VAT)

£54.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.28

*price indicative

RS Stock No.:
278-3996
Mfr. Part No.:
210-833
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pre-Printed Label

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Quantity Per Package

1Per Pack

Width

5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Marking strips used for plain marking has thermal transfer marking method and self-adhesive in nature.

Sticking mounting type

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy