Subtotal (1 unit)*
£45.01
(exc. VAT)
£54.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.01 |
*price indicative
- RS Stock No.:
- 278-3994
- Mfr. Part No.:
- 210-831
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Marking strips are designed for Smart Printer. This marking strips are available with a self adhesive feature. It is available in white color.
Halogen free
RoHS compliant
Related links
- WAGO Adhesive Marker
- WAGO Adhesive Pre-Printed Adhesive Label
- WAGO Adhesive Pre-Printed Label
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Schneider Electric Adhesive Marker-Symbolic-. Quantity: 1 Per Pack
- Phoenix Contact Panel Marker
- WAGO Pre-Printed Label
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
