Milwaukee 4933492852 12V Cordless Planer
- RS Stock No.:
- 906-984
- Mfr. Part No.:
- 4933492852
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£298.57
(exc. VAT)
£358.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.57 |
*price indicative
- RS Stock No.:
- 906-984
- Mfr. Part No.:
- 4933492852
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Planer | |
| Standards/Approvals | No | |
| Series | 4933 | |
| Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Motor Type | Brushless | |
| Kit Contents | HD Box | |
| Battery Capacity | 4Ah | |
| Number of Items | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Planer | ||
Standards/Approvals No | ||
Series 4933 | ||
Voltage 12V | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Motor Type Brushless | ||
Kit Contents HD Box | ||
Battery Capacity 4Ah | ||
Number of Items 1 | ||
- COO (Country of Origin):
- CN
The Milwaukee brushless planer is a cutting-edge tool designed to deliver precision and power for a variety of planning tasks, ensuring a smooth finish with every use.
Compact and lightweight for comfortable one-handed use
Dual-sided dust port enhances chip ejection to either side
Powered by a brushless motor for superior runtime and durability
Offers a planning depth of 2 mm and width of 56 mm
Achieves a no load speed of 14,500 rpm for consistent performance
Includes on-board storage for additional blades, enhancing convenience
Related links
- Milwaukee 4933448748 12V Cordless Power Tool Kit
- Milwaukee M12FPP2A-602X 12V Cordless Power Tool Kit
- Bosch 0.601.9N7.102 12V Cordless Drilling Tool
- Bosch 0615A0017C 12V Cordless Power Tool Kit, Type C
- DeWALT DCK2110L2T-QW 12V Cordless Power Tool Kit, Cordless
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCK2111L2T-QW 12V Cordless Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2101L2T-QW 12V Cordless Power Tool Kit, Type C
