DeWALT DCK330P2T-QW 18V Cordless Tool Kit, Type C - EU
- RS Stock No.:
- 757-859
- Mfr. Part No.:
- DCK330P2T-QW
- Brand:
- DeWALT
Subtotal (1 kit)*
£649.14
(exc. VAT)
£778.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £649.14 |
*price indicative
- RS Stock No.:
- 757-859
- Mfr. Part No.:
- DCK330P2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Tool Kit | |
| Series | XR 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Number of Items | 3 | |
| Plug Type | Type C - EU | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Kit Contents | 2x DCB184 Batteries | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Tool Kit | ||
Series XR 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Number of Items 3 | ||
Plug Type Type C - EU | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Kit Contents 2x DCB184 Batteries | ||
Non Compliant
- COO (Country of Origin):
- CN
The DeWALT XR 18V kit bundles three high-performance brushless tools for professional construction and renovation tasks. The set includes a hammer drill, impact driver, and circular saw, all powered by high-capacity 5.0Ah lithium-ion batteries for extended runtime.
1-year warranty
An integrated LED light on the tools improves visibility when working in dimly lit spaces
Related links
- DeWALT DCK2080P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK623P3-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK368P3T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK856P4-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK384P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2077P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK355P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK422P3T-QW 18V Cordless Power Tool Kit, Type C - EU
