Einhell 5445121031 2500 mAh 18V Charger
- RS Stock No.:
- 889-287
- Mfr. Part No.:
- 5445121031
- Brand:
- Einhell
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.45 |
*price indicative
- RS Stock No.:
- 889-287
- Mfr. Part No.:
- 5445121031
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Charger | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 2500mAh | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Charger | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 2500mAh | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell fast charger offers Rapid recharging for Power X-Change batteries, delivering superior efficiency and convenience for users who require swift and reliable power solutions.
Universal compatibility for all Power X-Change rechargeable batteries
4-amp fast charging technology significantly reduces charging times
Integrated refresh mode revives deeply discharged batteries
Permanent monitoring ensures optimum battery charging
6-stage LED indicator displays current charging status
Built-in suspension eyelets facilitate easy wall mounting
Related links
- Einhell 4512103 4 Ah 21V Battery Charger, For Use With Einhell Power X-Change batteries
- Bosch 0.618.800.0L6 18V Charger, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1600A01BA4 4 Ah 18V Battery & Charger, For Use With Bosch Professional Tools
- Bosch 1600A00B8K 5 Ah 18V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System
- Makita 197599-5 3 Ah 18V Battery Charger Power Tool Battery, For Use With 18 V Tools
- Power Adhesives TEC-BATTERY-RS 1.5 Ah 18V Battery & Charger, For Use With b-tec 807
- DeWALT DCB1102E2-QW 1.7 Ah 18V Battery & Charger, For Use With XR 18V range tools
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
