Einhell 4512103 4 Ah 21V Battery Charger, For Use With Einhell Power X-Change batteries
- RS Stock No.:
- 889-269
- Mfr. Part No.:
- 4512103
- Brand:
- Einhell
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.45 |
*price indicative
- RS Stock No.:
- 889-269
- Mfr. Part No.:
- 4512103
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Battery Charger | |
| Battery Type | Lithium-ion | |
| Voltage | 21V | |
| Battery Capacity | 4Ah | |
| For Use With | Einhell Power X-Change batteries | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Battery Charger | ||
Battery Type Lithium-ion | ||
Voltage 21V | ||
Battery Capacity 4Ah | ||
For Use With Einhell Power X-Change batteries | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell charger designed for the Power X-Change system, delivering Rapid charging for compatible rechargeable batteries. It optimises charging times and enhances safety with intelligent management features.
Universal usability for all Power X-Change rechargeable batteries
4-Amp fast-charging technology ensures shorter charging periods
Refresh mode allows reactivation of deeply discharged batteries
Permanent battery monitoring guarantees optimum charging
Current information is provided by a 6-stage status LED display
Integrated suspension eyelets facilitate convenient wall-mounting
Related links
- Makita 197265-4 4 Ah 18V Rechargeable Power Tool Battery, For Use With DLX2005 and DLX2015
- Milwaukee 4932430065 4 Ah 12V Power Tool Battery, For Use With M12 Series
- Rapid Agrafage 5001519 4 Ah 18V Power Tool Battery, For Use With POWER FOR ALL ALLIANCE
- DeWALT DCB182-XJ 4 Ah 18V Power Tool Battery, For Use With XR Tools
- Virax 253541 4 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- Makita BL4040 4 Ah 36V Power Tool Battery, For Use With Makita XGT 40V Range
- Milwaukee 4932430063 4 Ah 18V Rechargeable Power Tool Battery, For Use With Milwaukee Power Tools
- Bosch 1600Z00038 4 Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
