Infineon ICE5BR3995AG1XUMA1 Flyback, Controller Controller 7-Pin, PG-DSO-12
- RS Stock No.:
- 762-964
- Mfr. Part No.:
- ICE5BR3995AG1XUMA1
- Brand:
- Infineon
Image representative of range
Get a bulk buy discount
Add 10 more to save £2.80
View bulk pricing optionsSubtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.05 | - |
| 10 - 24 | £0.77 | £2.80 |
| 25 - 99 | £0.70 | £8.75 |
| 100 - 249 | £0.62 | £43.00 |
| 250 + | £0.58 | £117.50 |
*price indicative
- RS Stock No.:
- 762-964
- Mfr. Part No.:
- ICE5BR3995AG1XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller | |
| Power Switch Type | Controller | |
| Power Switch Topology | Flyback | |
| Switch On Resistance RdsOn | 3.46Ω | |
| Number of Outputs | 1 | |
| Power Rating | 16.5W | |
| Mount Type | Through Hole | |
| Package Type | PG-DSO-12 | |
| Minimum Supply Voltage | 10.4V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 29V | |
| Operating Current | 1.97mA | |
| Maximum Operating Temperature | 129°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.75mm | |
| Length | 9.8mm | |
| Series | CoolSET | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller | ||
Power Switch Type Controller | ||
Power Switch Topology Flyback | ||
Switch On Resistance RdsOn 3.46Ω | ||
Number of Outputs 1 | ||
Power Rating 16.5W | ||
Mount Type Through Hole | ||
Package Type PG-DSO-12 | ||
Minimum Supply Voltage 10.4V | ||
Pin Count 7 | ||
Maximum Supply Voltage 29V | ||
Operating Current 1.97mA | ||
Maximum Operating Temperature 129°C | ||
Minimum Operating Temperature -40°C | ||
Width 5.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.75mm | ||
Length 9.8mm | ||
Series CoolSET | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Infineon CoolSET 5th Generation integrates a rugged CoolMOS power device in a Compact DSO-12 package. It combines Advanced features such as Active burst mode, frequency modulation, and comprehensive protection, targeting improved system efficiency and reliable operation.
Active Burst Mode
Fast startup
Frequency jitter
Soft gate driving
Integrated error amplifier
Auto restart protection
Related links
- Infineon ICE5BR4780AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5AR4770AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR2280AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR4780AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR1680AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- Infineon XDPS21071XUMA1 DSO
- Infineon 800V 12-Pin, PG-DSO-12




