Infineon ICE5GR4780AG1XUMA1 Flyback, Controller Controller 7-Pin, PG-DSO-12
- RS Stock No.:
- 762-960
- Mfr. Part No.:
- ICE5GR4780AG1XUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 28%
View bulk pricing optionsSubtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.85 | - |
| 10 - 24 | £0.61 | 28% |
| 25 - 99 | £0.55 | 35% |
| 100 - 249 | £0.49 | 42% |
| 250 + | £0.46 | 45% |
*price indicative
- RS Stock No.:
- 762-960
- Mfr. Part No.:
- ICE5GR4780AG1XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller | |
| Power Switch Topology | Flyback | |
| Power Switch Type | Controller | |
| Switch On Resistance RdsOn | 4.13Ω | |
| Number of Outputs | 1 | |
| Power Rating | 15W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 10.4V | |
| Package Type | PG-DSO-12 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 29V | |
| Maximum Operating Temperature | 129°C | |
| Operating Current | 2.6mA | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Width | 5.8mm | |
| Length | 9.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller | ||
Power Switch Topology Flyback | ||
Power Switch Type Controller | ||
Switch On Resistance RdsOn 4.13Ω | ||
Number of Outputs 1 | ||
Power Rating 15W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 10.4V | ||
Package Type PG-DSO-12 | ||
Pin Count 7 | ||
Maximum Supply Voltage 29V | ||
Maximum Operating Temperature 129°C | ||
Operating Current 2.6mA | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Width 5.8mm | ||
Length 9.8mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- DE
The Infineon CoolSET 5th Generation integrates a rugged CoolMOS power device in a Compact DSO-12 package. It combines Advanced features such as Active burst mode, frequency modulation, and comprehensive protection, targeting improved system efficiency and reliable operation.
Active Burst Mode
Fast startup
Frequency jitter
Soft gate driving
Integrated error amplifier
Auto restart protection
Related links
- Infineon ICE5BR3995AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5BR4780AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR1680AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5AR4770AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR2280AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- Infineon Power Switch IC 12-Pin, PG-DSO-12
- Infineon 800V 12-Pin, PG-DSO-12




