Infineon ICE5AR4770AG1XUMA1 Flyback, Controller Controller 7-Pin, PG-DSO-12

Image representative of range

Get a bulk buy discount

Add 10 more to save £2.50

View bulk pricing options

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.89-
10 - 24£0.64£2.50
25 - 99£0.57£8.00
100 - 249£0.51£38.00
250 +£0.48£102.50

*price indicative

RS Stock No.:
762-959
Mfr. Part No.:
ICE5AR4770AG1XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Controller

Power Switch Topology

Flyback

Power Switch Type

Controller

Switch On Resistance RdsOn

4.73Ω

Number of Outputs

1

Power Rating

15W

Mount Type

Through Hole

Minimum Supply Voltage

10.4V

Package Type

PG-DSO-12

Maximum Supply Voltage

29V

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

129°C

Operating Current

2.2mA

Width

5.8mm

Standards/Approvals

RoHS Compliant

Length

9.8mm

Height

1.75mm

Series

CoolSET

Automotive Standard

No

COO (Country of Origin):
TH
The Infineon CoolSET 5th Generation integrates a rugged CoolMOS power device in a Compact DSO-12 package. It combines Advanced features such as Active burst mode, frequency modulation, and comprehensive protection, targeting improved system efficiency and reliable operation.

Active Burst Mode

Fast startup

Frequency jitter

Soft gate driving

Integrated error amplifier

Auto restart protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy