Better World
Schneider Electric Power Relay, 12V dc Coil, DPDT
- RS Stock No.:
- 745-1985
- Mfr. Part No.:
- RXM2LB1JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-1985
- Mfr. Part No.:
- RXM2LB1JD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | EASY RELAY | |
| Switching Voltage | 250V ac | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series EASY RELAY | ||
Switching Voltage 250V ac | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay 10 A Switching Current, DPDT
- Schneider Electric Power Relay 12 A Switching Current, DPDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 10 A Switching Current, 2 CO
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay 10 A Switching Current, SPDT
- Schneider Electric Power Relay 10 A Switching Current, 3PDT
