Schneider Electric Power Relay, 110V dc Coil, DPDT

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£6.81

(exc. VAT)

£8.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£6.81-
5 - 9£6.534%
10 +£6.139%

*price indicative

RS Stock No.:
745-1975
Mfr. Part No.:
RXM2LB2FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Series

EASY RELAY

Switching Voltage

250V ac

RoHS Status: Exempt

Schneider Electric Relay RXM2LB Series


High seal housing

CE Compliance

With LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy