Schneider Electric Power Relay, 48V dc Coil, DPDT
- RS Stock No.:
- 745-1972
- Mfr. Part No.:
- RXM2LB2ED
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£4.01
(exc. VAT)
£4.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £4.01 | - |
| 5 - 9 | £3.84 | 4% |
| 10 + | £3.62 | 9% |
*price indicative
- RS Stock No.:
- 745-1972
- Mfr. Part No.:
- RXM2LB2ED
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Series | EASY RELAY | |
| Switching Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Series EASY RELAY | ||
Switching Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 5A Switching Current, 2 CO
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Aratas PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
