Schneider Electric Power Relay, 12V dc Coil, 4PDT
- RS Stock No.:
- 745-2001
- Mfr. Part No.:
- RXM4LB2JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.62 |
*price indicative
- RS Stock No.:
- 745-2001
- Mfr. Part No.:
- RXM4LB2JD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Series | EASY RELAY | |
| Switching Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Series EASY RELAY | ||
Switching Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Relay RXM4LB Series
High seal housing
CE Compliance
Without LED light
Related links
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 3A Switching Current, 4PDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
