Eaton DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 515-9589
- Mfr. Part No.:
- 265271 Z-S230/SS
- Brand:
- Eaton
Subtotal (1 unit)*
£61.51
(exc. VAT)
£73.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.51 |
*price indicative
- RS Stock No.:
- 515-9589
- Mfr. Part No.:
- 265271 Z-S230/SS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Length | 66mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Length 66mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 61439 | ||
- COO (Country of Origin):
- RO
Eaton Impulse Relay with Normally Open Contacts, 16A, 230V AC Coil - Z-S230/SS
Looking for a reliable way to control a device from different locations? This impulse relay from Eaton is a type of latching relay that changes the contact states with each input pulse. When the power supply is on, this item determines the position of the relay and then energises the opposite coil to turn switches on or off. It's fully insulated and prevents direct contact with live wires to enhance safety. Use it to operate lighting circuits and conveyors in commercial and residential environments.
• DIN rail mounting capability to neatly organise installations and save space
• Suitable for use in temperatures ranging from -20°C to +45°C, for both indoor and outdoor settings
• Screw terminals ensure excellent conductivity to prevent interruption to operations
What are the meanings of NO and NC?
The Eaton impulse relay with no contacts.
Voltage Rating: 230V ac
Note
Eaton formerly known as Moeller
Related links
- Eaton DIN Rail Power Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
