Eaton DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 515-9573
- Mfr. Part No.:
- 265262 Z-S230/S
- Brand:
- Eaton
Subtotal (1 unit)*
£65.35
(exc. VAT)
£78.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.35 |
*price indicative
- RS Stock No.:
- 515-9573
- Mfr. Part No.:
- 265262 Z-S230/S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Current | 16A | |
| Standards/Approvals | IEC, RoHS, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Current 16A | ||
Standards/Approvals IEC, RoHS, EN | ||
The Eaton impulse relay with no contacts.
Voltage Rating: 230V ac
Note
Eaton formerly known as Moeller
Related links
- Eaton DIN Rail Power Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
