Finder Through Hole Power Relay, 5V Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 285-8018
- Mfr. Part No.:
- 32.21.7.005.4000
- Brand:
- Finder
Subtotal (1 unit)*
£6.15
(exc. VAT)
£7.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.15 |
*price indicative
- RS Stock No.:
- 285-8018
- Mfr. Part No.:
- 32.21.7.005.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 5V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | 32 | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.7mm | |
| Coil Power | 0.2W | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 185mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 5V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series 32 | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 85°C | ||
Height 10.7mm | ||
Coil Power 0.2W | ||
Length 20mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 185mΩ | ||
- COO (Country of Origin):
- SI
The Miniature P.C.B. relay is a high-quality product designed for sensitive DC applications. With a low profile and a wash tight design, this relay offers a 1 CO (SPDT) contact with a rated current of 6 A. It is ideal for P.C.B. mounting and offers reliable performance in a compact package.
Sensitive DC version designed for low profile applications
1 CO (SPDT) contact with a rated current of 6 A for versatile use
Wash tight design (RT III) ensures protection in challenging environments
Rated load in AC1 of 1,500 VA for reliable performance
Compact P.C.B. mounting for easy installation
Related links
- Finder PCB Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder Through Hole Power Relay 16A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, 1 NO
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Finder Power Relay Module 6A Switching Current, SPDT
