Finder Through Hole Power Relay, 6V Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 285-7758
- Distrelec Article No.:
- 137-44-339
- Mfr. Part No.:
- 40.61.9.006.4000
- Brand:
- Finder
Subtotal (1 unit)*
£8.96
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.96 |
*price indicative
- RS Stock No.:
- 285-7758
- Distrelec Article No.:
- 137-44-339
- Mfr. Part No.:
- 40.61.9.006.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 6V | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 55Ω | |
| Height | 25mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Width | 12.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 6V | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 55Ω | ||
Height 25mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Width 12.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The PCB Power Relay is a small print relay for the safe isolation of light and heavy current circuits. Suitable for direct print assembly or print assembly with base as well as mounting on grip in terminal screw base for 35 mm DIN rails.
Diverse display
RoHS compliant
Related links
- Finder PCB Power Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- RS PRO PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
