Allen Bradley Panel Non-Latching Relay, 110V dc Coil, 40A Switching Current, SPST

Subtotal (1 unit)*

£28.40

(exc. VAT)

£34.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.40

*price indicative

RS Stock No.:
221-4102
Mfr. Part No.:
700-HG45Z1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

110V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

Panel

Series

700-HG

Terminal Type

Screw

Switching Current

40A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

58.7mm

Height

79.4mm

Coil Power

2W

Standards/Approvals

IEC 60947-1

Length

63.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
CN
The Rockwell Automation 700-HG General purpose open-style power relay has 110 V coil voltage. It has SPST-NO-DM contact output.

Coil voltage 110 V

SPST-NO-DM contact arrangement

40 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy