Allen Bradley Panel Mount Non-Latching Relay, 110V dc Coil, 40A Switching Current, SPST
- RS Stock No.:
- 221-4104
- Mfr. Part No.:
- 700-HG45Z1-6
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£34.49
(exc. VAT)
£41.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.49 |
*price indicative
- RS Stock No.:
- 221-4104
- Mfr. Part No.:
- 700-HG45Z1-6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 40A | |
| Number of Poles | 1 | |
| Coil Resistance | Not Available O | |
| Coil Power | 2W | |
| Series | 700-HG | |
| Isolation Coil To Contact | 2.2kV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V dc | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 40A | ||
Number of Poles 1 | ||
Coil Resistance Not Available O | ||
Coil Power 2W | ||
Series 700-HG | ||
Isolation Coil To Contact 2.2kV | ||
- COO (Country of Origin):
- CN
The Rockwell Automation 700-HG General purpose open-style power relay has 110 V coil voltage. It has SPST-NO-DM contact output.
Coil voltage 110 V
SPST-NO-DM contact arrangement
40 Amp standard contact
SPST-NO-DM contact arrangement
40 Amp standard contact
Related links
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, DPDT
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, DPDT
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, DPDT
