Allen Bradley Power Relay, 60V dc Coil, 8A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-9330
Mfr. Part No.:
700-HPSXZ60
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

60V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

700-HPS

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

5.1kΩ

Height

29mm

Length

25mm

Width

12.4mm

Coil Power

0.7W

Standards/Approvals

RoHS

Contact Material

Silver Alloy Gold Plated

The Rockwell Automation 700-HPSX series safety relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 60 V dc.

Silver nickel with gold-plated contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +85 °C

Related links