Allen Bradley Non-Latching Relay, 120V ac Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 220-9182
- Mfr. Part No.:
- 700-HB33A1-4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£36.96
(exc. VAT)
£44.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.96 |
*price indicative
- RS Stock No.:
- 220-9182
- Mfr. Part No.:
- 700-HB33A1-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 120V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3PDT | |
| Series | 700-HB | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.9kΩ | |
| Standards/Approvals | EN 61810-1 | |
| Length | 35.8mm | |
| Coil Power | 2W | |
| Height | 51.4mm | |
| Width | 38.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 120V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3PDT | ||
Series 700-HB | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.9kΩ | ||
Standards/Approvals EN 61810-1 | ||
Length 35.8mm | ||
Coil Power 2W | ||
Height 51.4mm | ||
Width 38.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Rockwell Automation series 700-HB general purpose blade base relay. It has a 15A current. Contact configurations is 3PDT. Coil voltage is 120Vac.
3PDT
3-Pole
3 Form C
Single AgCdO Contact
Related links
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 15A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
