Allen Bradley Non-Latching Relay, 48V dc Coil, 15A Switching Current, 3PDT

Subtotal (1 unit)*

£33.70

(exc. VAT)

£40.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.70

*price indicative

RS Stock No.:
220-9195
Mfr. Part No.:
700-HB33Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HB

Terminal Type

Screw

Switching Current

15A

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

1.8kΩ

Maximum Operating Temperature

70°C

Length

35.8mm

Height

51.4mm

Width

38.2mm

Standards/Approvals

EN 61810-1

Coil Power

1.3W

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation series 700-HB general purpose blade base relay. It has a 15A current. Contact configurations is 3PDT. Coil voltage is 48Vdc.

3PDT

3-Pole

3 Form C

Single AgCdO Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy