Allen Bradley Plug In Non-Latching Relay, 110V dc Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 220-9189
- Mfr. Part No.:
- 700-HB33Z1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£30.63
(exc. VAT)
£36.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.63 |
*price indicative
- RS Stock No.:
- 220-9189
- Mfr. Part No.:
- 700-HB33Z1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Number of Poles | 3 | |
| Coil Resistance | 9420 O | |
| Coil Power | 1.3W | |
| Series | 700-HB | |
| Isolation Coil To Contact | 4kV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Number of Poles 3 | ||
Coil Resistance 9420 O | ||
Coil Power 1.3W | ||
Series 700-HB | ||
Isolation Coil To Contact 4kV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Rockwell Automation series 700-HB general purpose blade base relay. It has a 15A current. Contact configurations is 3PDT. Coil voltage is 110Vdc.
3PDT
3-Pole
3 Form C
Single AgCdO Contact
3-Pole
3 Form C
Single AgCdO Contact
Related links
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
