Phoenix Contact DIN Rail Interface Relay, 1mA Switching Current
- RS Stock No.:
- 196-0440
- Mfr. Part No.:
- 2980733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£228.87
(exc. VAT)
£274.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £22.887 | £228.87 |
*price indicative
- RS Stock No.:
- 196-0440
- Mfr. Part No.:
- 2980733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 72V dc | |
| Product Type | Interface Relay | |
| Mount Type | DIN Rail | |
| Series | PLC-SC-S/H | |
| Terminal Type | Screw | |
| Switching Current | 1mA | |
| Height | 90mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 72V dc | ||
Product Type Interface Relay | ||
Mount Type DIN Rail | ||
Series PLC-SC-S/H | ||
Terminal Type Screw | ||
Switching Current 1mA | ||
Height 90mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
PLC-RELAY with integrated switch (actuation: Manual) with screw connection, for mounting on DIN rail NS 35/7.5, input voltage ≤ 72 V DC
Related links
- Phoenix Contact Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 1mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 50mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 5A Switching Current, SPST
