Phoenix Contact DIN Rail Interface Relay, 230V ac Coil, 50mA Switching Current, DPDT
- RS Stock No.:
- 794-3705
- Mfr. Part No.:
- 2903327
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.36
(exc. VAT)
£16.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.36 |
| 5 - 9 | £12.95 |
| 10 + | £12.40 |
*price indicative
- RS Stock No.:
- 794-3705
- Mfr. Part No.:
- 2903327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-230AC/2X21AU | |
| Switching Voltage | 30V ac | |
| Terminal Type | Plug-In | |
| Switching Current | 50mA | |
| Standards/Approvals | EAC | |
| Length | 16mm | |
| Height | 93mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-230AC/2X21AU | ||
Switching Voltage 30V ac | ||
Terminal Type Plug-In | ||
Switching Current 50mA | ||
Standards/Approvals EAC | ||
Length 16mm | ||
Height 93mm | ||
Width 75mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Interface Relay, 30V AC Switching Voltage, 26 to 16AWG - RIF-1-RPT-LV-230AC/2X21AU - 2903327
Put signal transmission in safe hands with this Interface relay from Phoenix Contact. It bridges the gap between components in your setup that have differences in voltage or are isolated from one another. This makes it a handy option for factory automation, industrial processing or jobs with complex circuitry. With an input voltage of 230V AC, the unit offers a maximum switching voltage of 30V AC or 36V DC, for wide compatibility.
As it delivers a mechanical life of 10 million operating cycles, this is a reliable choice that gives you long-term performance. Setting it up is a doddle, thanks to push-in connectors that don't need specialist tools. For workplace safety, flame-retardant housing self-extinguishes in under a minute in the event of fire.
Features & Benefits
• Silver alloy contacts efficiently conduct signals while resisting corrosion
• Yellow LED displays operating status for monitoring at a glance
• Performs reliably in a temperature range between -40°C and +50°C to suit harsh industrial conditions
• Compact dimensions of 75 (D) x 93 (H) x 16mm (L) for neat installation in tight areas
• DIN rail mounting for fast and easy set-up
Related links
- Phoenix Contact DIN Rail Relay Module 50mA Switching Current, DPDT
- Phoenix Contact Power Relay 50mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
