TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 168-0254
- Mfr. Part No.:
- RT174006
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£174.20
(exc. VAT)
£209.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £1.742 | £174.20 |
| 200 - 400 | £1.69 | £169.00 |
| 500 + | £1.62 | £162.00 |
*price indicative
- RS Stock No.:
- 168-0254
- Mfr. Part No.:
- RT174006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 144 Ω | |
| Coil Power | 250mW | |
| Contact Material | Silver Alloy | |
| Depth | 12.7mm | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Height | 15.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 144 Ω | ||
Coil Power 250mW | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +85°C | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, 3PDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, DPDT
