Schneider Electric PCB Mount Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT

Image representative of range

Stock information currently inaccessible
RS Stock No.:
140-628
Mfr. Part No.:
RUMC2AB2FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

10 kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy