TE Connectivity PCB Mount Non-Latching Relay, 24V ac Coil, 10A Switching Current, DPDT

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
511-6920
Mfr. Part No.:
PTF20524
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V ac

Length

28mm

Coil Resistance

192 Ω

Coil Power

1W

Height

35.2mm

Isolation Coil To Contact

2.5kV

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

2.4 kVA

Application

Power

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy